Headers, Plugs and Sockets

Results: 3
Number of Positions
4824
Positions Per Level
4824
Pitch
0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)
Voltage - IEC
450 V750 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
PCB HEADER, HORIZONTAL, 7.50MM,
PHP04-7,50
PCB HEADER, HORIZONTAL, 7.50MM,
Altech Corporation
0
In Stock
Check Lead Time
100 : ¥7.77750
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4410.295" (7.50mm)90°, Right Angle-SolderThrough Hole16A750 V12 A300 V--Green105°CTin-
PCB HEADER, HORIZONTAL, 10.00MM,
PHP08-10,00
PCB HEADER, HORIZONTAL, 10.00MM,
Altech Corporation
0
In Stock
Check Lead Time
50 : ¥19.14920
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)8810.394" (10.00mm)90°, Right Angle-SolderThrough Hole16A750 V12 A300 V--Green105°CTin-
PCB HEADER, HORIZONTAL, 5.00MM,
PHP24-5,00
PCB HEADER, HORIZONTAL, 5.00MM,
Altech Corporation
0
In Stock
Check Lead Time
50 : ¥27.88880
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)242410.197" (5.00mm)90°, Right Angle-SolderThrough Hole16A450 V12 A300 V--Green105°CTin-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.