Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Cinch Connectivity Solutions JohnsonHarwin Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Connector Type
Jack, Male PinPlug, Male Pin
Contact Termination
CrimpSolder
Shield Termination
CrimpSolder
Impedance
50 Ohms-
Mounting Type
Free Hanging (In-Line), Right AngleSurface Mount
Housing Color
GoldSilver
Center Contact Material
-Phosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
95,273
In Stock
1 : ¥4.36000
Cut Tape (CT)
2,500 : ¥2.04542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
-
CONN UMC PLUG R/A CRIMP
UMCP-8020005
CONN UMC PLUG R/A CRIMP
Harwin Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
U.FL (UMCC)
Plug, Male Pin
Crimp
Crimp
-
Free Hanging (In-Line), Right Angle
-
-
Snap-On
6 GHz
1
-
Silver
-
Phosphor Bronze
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.