1305330000 | ||
---|---|---|
DigiKey Part Number | 1305330000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1305330000 | |
Description | WT 2.5 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block Beige Plug Connection 5.1mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.575" (40.01mm) | |
Height (Max) | 1.988" (50.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 7mm | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥18.38600 | ¥183.86 |
25 | ¥17.03760 | ¥425.94 |
50 | ¥15.31900 | ¥765.95 |
100 | ¥14.94500 | ¥1,494.50 |
250 | ¥13.07700 | ¥3,269.25 |
500 | ¥11.95600 | ¥5,978.00 |
1,000 | ¥10.83517 | ¥10,835.17 |
5,000 | ¥9.52749 | ¥47,637.45 |