Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34 In Stock | 1 : ¥150.40000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 48VAC, 60VDC | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -20°C ~ 80°C | |||
32 In Stock | 1 : ¥157.70000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -20°C ~ 80°C | |||
14 In Stock | 1 : ¥147.19000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -20°C ~ 80°C | |||
10 In Stock | 1 : ¥167.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 48VAC, 60VDC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 80°C | |||
5 In Stock 4 Factory | 1 : ¥143.25000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -20°C ~ 80°C | |||
4 In Stock | 1 : ¥150.40000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 80°C | |||
2 In Stock | 1 : ¥141.04000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | - | 4A | 48VAC, 60VDC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 80°C | |||
5 In Stock | 1 : ¥167.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Copper Alloy | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 48VAC, 60VDC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -20°C ~ 80°C |