FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥2.61074 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 15 | 0.049" (1.25mm) | Solder | 0.30mm | 0.315" (8.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Polybutylene Terephthalate (PBT), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,320 : ¥3.17055 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Bottom | 11 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.275" (6.99mm) | Slide Lock | Straight | Phosphor Bronze | Tin Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Polybutylene Terephthalate (PBT), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,000 : ¥3.54482 Tray | Tray | Active | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 39 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.315" (8.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Polybutylene Terephthalate (PBT), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,660 : ¥3.75491 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Bottom | 25 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.275" (6.99mm) | Slide Lock | Straight | Phosphor Bronze | Tin Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Polybutylene Terephthalate (PBT), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 20 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.315" (8.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | Polybutylene Terephthalate (PBT), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 15 | 0.049" (1.25mm) | Solder | 0.30mm | 0.315" (8.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | Polybutylene Terephthalate (PBT), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC, FPC | Through Hole | Contacts, Vertical - 1 Sided | 39 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.315" (8.00mm) | Slide Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Glass Filled | Polybutylene Terephthalate (PBT), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 | |||
0 In Stock | Obsolete | Tray | Obsolete | FFC, FPC | Through Hole, Right Angle | Contacts, Bottom | 5 | 0.049" (1.25mm) | Kinked Pin | 0.30mm | 0.275" (6.99mm) | Slide Lock | Straight | Phosphor Bronze | Tin Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Polybutylene Terephthalate (PBT), Glass Filled | Zero Insertion Force (ZIF) | - | - | UL94 V-0 |