FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥3.05434 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.157" (4.00mm) | - | Tapered | Phosphor Bronze | Tin | Polyamide (PA6T), Nylon 6T | - | - | 50V | -25°C ~ 85°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,500 : ¥6.81645 Tape & Reel (TR) | Tape & Reel (TR) | Active | FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.157" (4.00mm) | - | Tapered | Phosphor Bronze | Tin-Lead | Polyamide (PA6T), Nylon 6T | - | - | 50V | -25°C ~ 85°C | UL94 V-0 |