D-Sub Connector Assemblies

Results: 8
Number of Positions
9152537
Shell Size, Connector Layout
1 (DE, E)2 (DA, A)3 (DB, B)4 (DC, C)
Flange Feature
Housing/Shell (4-40)Housing/Shell (Unthreaded)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DB25-SF-M1
DB25-SF-M1
CONN D-SUB RCPT 25POS IDC
Adam Tech
1,062
In Stock
1 : ¥21.26000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DB25-SF-M2
DB25-SF-M2
CONN D-SUB RCPT 25POS IDC
Adam Tech
957
In Stock
1 : ¥25.28000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
3 (DB, B)
-
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DE09-SF-M1
DE09-SF-M1
CONN D-SUB RCPT 9POS IDC
Adam Tech
536
In Stock
1 : ¥19.29000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
-
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DE09-SF-M2
DE09-SF-M2
CONN D-SUB RCPT 9POS IDC
Adam Tech
258
In Stock
1 : ¥19.78000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
-
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DC37-SF-M2
DC37-SF-M2
CONN D-SUB RCPT 37POS IDC
Adam Tech
954
In Stock
1 : ¥48.19000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
-
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DA15-SF-M2
DA15-SF-M2
CONN D-SUB RCPT 15POS IDC
Adam Tech
116
In Stock
1 : ¥22.82000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
-
Housing/Shell (4-40)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DA15-SF-M1
DA15-SF-M1
CONN D-SUB RCPT 15POS IDC
Adam Tech
166
In Stock
1 : ¥29.55000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Free Hanging (In-Line)
2 (DA, A)
-
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
DC37-SF-M1
DC37-SF-M1
CONN D-SUB RCPT 37POS IDC
Adam Tech
39
In Stock
1 : ¥39.16000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
37
2
Free Hanging (In-Line)
4 (DC, C)
-
Housing/Shell (Unthreaded)
IDC, Ribbon Cable
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
-
Showing
of 8

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.