MDJ-008-FS | |
---|---|
DigiKey Part Number | 2057-MDJ-008-FS-ND |
Manufacturer | |
Manufacturer Product Number | MDJ-008-FS |
Description | CONN JACK FMALE MINI DIN 8P SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.94300 | ¥109.43 |
25 | ¥10.48160 | ¥262.04 |
40 | ¥10.24725 | ¥409.89 |
100 | ¥9.78230 | ¥978.23 |
300 | ¥8.85050 | ¥2,655.15 |
500 | ¥8.15172 | ¥4,075.86 |
1,000 | ¥6.98722 | ¥6,987.22 |
2,400 | ¥6.52137 | ¥15,651.29 |