10129383-912001ALF | ||
---|---|---|
DigiKey Part Number | 609-10129383-912001ALFTR-ND - Tape & Reel (TR) 609-10129383-912001ALFCT-ND - Cut Tape (CT) 609-10129383-912001ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10129383-912001ALF | |
Description | CONN HEADER SMD 12POS 2.54MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10129383-912001ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19300 | ¥31.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
185 | ¥2.63189 | ¥486.90 |
370 | ¥2.40289 | ¥889.07 |
555 | ¥2.28841 | ¥1,270.07 |
925 | ¥2.05961 | ¥1,905.14 |
1,295 | ¥1.88796 | ¥2,444.91 |
1,850 | ¥1.83073 | ¥3,386.85 |
4,625 | ¥1.71633 | ¥7,938.03 |
9,250 | ¥1.54470 | ¥14,288.48 |
18,500 | ¥1.52181 | ¥28,153.49 |