10164228-1001A1RLF | ||
---|---|---|
DigiKey Part Number | 609-10164228-1001A1RLFTR-ND - Tape & Reel (TR) 609-10164228-1001A1RLFCT-ND - Cut Tape (CT) 609-10164228-1001A1RLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10164228-1001A1RLF | |
Description | BERGSTAK 0.4MM, 100POSITION, HEA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 10164228-1001A1RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.63300 | ¥116.33 |
25 | ¥11.13520 | ¥278.38 |
50 | ¥10.88880 | ¥544.44 |
100 | ¥10.39300 | ¥1,039.30 |
250 | ¥9.40332 | ¥2,350.83 |
500 | ¥8.66102 | ¥4,330.51 |
1,000 | ¥7.42371 | ¥7,423.71 |
2,500 | ¥6.92882 | ¥17,322.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.58239 | ¥32,911.95 |
10,000 | ¥6.43391 | ¥64,339.10 |