Keyboards

Results: 3
Product Status
ActiveObsolete
Interface
PS/2, USBUSB
Color
Silver with Black KeysSilverSilver, White
Size / Dimension
11.400" L x 5.400" W x 1.300" H (289.50mm x 137.50mm x 32.80mm)11.420" L x 5.390" W (290.00mm x 137.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Keys
Interface
Features
Color
Size / Dimension
2220-x52023
2220-352023
VANDAL RESISTANT USB KEYBOARD WI
Storm Interface
5
In Stock
1 : ¥3,348.03000
Bulk
Bulk
ActiveKeyboard75USBAnti-Vandal, Sealed, IP65Silver11.400" L x 5.400" W x 1.300" H (289.50mm x 137.50mm x 32.80mm)
2220-x52023
2220-552023
VANDAL RESISTANT USB KEYBOARD WI
Storm Interface
0
In Stock
Check Lead Time
1 : ¥2,812.03000
Bulk
Bulk
ActiveKeyboard75USBAnti-Vandal, Sealed, IP65Silver, White11.400" L x 5.400" W x 1.300" H (289.50mm x 137.50mm x 32.80mm)
2220-220023
2220-220023
KEYBOARD 75KEY VANDAL RESIS POLY
Storm Interface
0
In Stock
Obsolete
Bulk
ObsoleteKeyboard75PS/2, USBAnti-Vandal, Sealed, IP65Silver with Black Keys11.420" L x 5.390" W (290.00mm x 137.00mm)
Showing
of 3

Keyboards


Products in the keyboard family are finished goods user interface devices commonly encountered in general purpose computing applications, and equipped with one or more of the interconnect modalities (USB, PS/2) common thereto. Primarily used for text input, some devices include a mouse-type function used for providing two-dimensional directional input, which is commonly employed as a means of navigating graphical user interfaces.