127-2701-221 | |
---|---|
DigiKey Part Number | 24-127-2701-221-ND |
Manufacturer | |
Manufacturer Product Number | 127-2701-221 |
Description | SMP MALE, STRAIGHT, SURFACE MOUN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 325 V | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.55000 | ¥68.55 |
10 | ¥62.00900 | ¥620.09 |
25 | ¥58.58240 | ¥1,464.56 |
50 | ¥57.15220 | ¥2,857.61 |
100 | ¥54.29520 | ¥5,429.52 |
250 | ¥48.57948 | ¥12,144.87 |
500 | ¥45.72194 | ¥22,860.97 |
1,000 | ¥40.00672 | ¥40,006.72 |