EZ-195-NF-BH-X | |
---|---|
DigiKey Part Number | 1946-EZ-195-NF-BH-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-195-NF-BH-X |
Description | N-FEMALE (JACK) BULKHEAD CRIMP C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.14000 | ¥140.14 |
10 | ¥121.49000 | ¥1,214.90 |
25 | ¥115.14520 | ¥2,878.63 |
50 | ¥113.47520 | ¥5,673.76 |
100 | ¥100.12600 | ¥10,012.60 |
250 | ¥93.45072 | ¥23,362.68 |
500 | ¥91.44800 | ¥45,724.00 |