CD74ACT297M | ||
---|---|---|
DigiKey Part Number | 296-4276-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74ACT297M | |
Description | IC PHASE LOCK LOOP 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Phase Lock Loop (PLL) IC 55MHz 1 16-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74ACT297M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 55MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.73600 | ¥257.36 |
40 | ¥24.32625 | ¥973.05 |
120 | ¥21.08367 | ¥2,530.04 |
280 | ¥20.00236 | ¥5,600.66 |
520 | ¥17.94800 | ¥9,332.96 |
1,000 | ¥15.13689 | ¥15,136.89 |
2,520 | ¥14.38001 | ¥36,237.63 |
5,000 | ¥13.83942 | ¥69,197.10 |