Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥624.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | M23-19 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Gadolinium-Zinc | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 10A | 150V | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -20°C ~ 80°C | |||
3 In Stock | 1 : ¥900.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | M23-19 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | Keyed | Metal | Gadolinium-Zinc | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 10A | 150V | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥373.26000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Gadolinium-Zinc | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 8A | 150V | 0.315" ~ 0.472" (8.00mm ~ 12.00mm) | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : ¥757.56000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M23-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | Keyed | Metal | Gadolinium-Zinc | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 8A | 150V | 0.315" ~ 0.472" (8.00mm ~ 12.00mm) | -20°C ~ 80°C |