Circular Connector Assemblies

Results: 3
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Rear Side Nut
Termination
CrimpSolder
Primary Material
MetalPlastic
Shell Material
Polyetheretherketone (PEEK)Polysulfone (PSU)
Contact Finish - Mating
-Gold
Color
-Gray
Ingress Protection
-IP50 - Dust Protected
Features
-Backshell
Cable Opening
0.039" ~ 0.157" (1.00mm ~ 4.00mm)0.142" ~ 0.157" (3.60mm ~ 4.00mm)-
Operating Temperature
-55°C ~ 250°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
Circular Plastic Push-Pull
PHG.RR.313.GLM40
Circular Plastic Push-Pull
LEMO
0
In Stock
Active
Bulk
Active
Receptacle, Female Sockets
13
313
-
Free Hanging (In-Line)
-
Crimp
Push-Pull
G
Plastic
Polyetheretherketone (PEEK)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
-
-
0.039" ~ 0.157" (1.00mm ~ 4.00mm)
-55°C ~ 250°C
Circular Metal
FGG.RR.313.ALC40
Circular Metal
LEMO
0
In Stock
Active
Bulk
Active
Plug, Male Pins
13
313
-
Free Hanging (In-Line)
-
Crimp
Push-Pull
G
Plastic
Polysulfone (PSU)
-
Gold
Gray
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
-
-
0.142" ~ 0.157" (3.60mm ~ 4.00mm)
-55°C ~ 250°C
Circular Metal
EGG.RR.313.GLN
Circular Metal
LEMO
0
In Stock
Check Lead Time
1 : ¥366.47000
Bulk
Bulk
Active
Receptacle, Female Sockets
13
313
-
Panel Mount
Bulkhead - Rear Side Nut
Solder
Push-Pull
G
Metal
Polyetheretherketone (PEEK)
-
-
-
-
UL94 V-0
-
Shielded
-
-
-
-
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.