PAG.10.0GZ.Z | ||
---|---|---|
DigiKey Part Number | 2403-PAG.10.0GZ.Z-ND | |
Manufacturer | ||
Manufacturer Product Number | PAG.10.0GZ.Z | |
Description | LRP PLUG GRAY PSU | |
Customer Reference | ||
Detailed Description | 100 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 100 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Housing Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -50°C ~ 150°C |