PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 2 A | 4 A | 50 A | 1 s | 5 mOhms | 25 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymeric | 6V | 3.5 A | 7 A | 50 A | 5 s | 2 mOhms | 18 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 4.5 A | 9 A | 50 A | 2 s | 1 mOhms | 14 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 1.9 A | 4.9 A | 50 A | 1 s | 5 mOhms | 28 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymeric | 6V | 2.6 A | 5.2 A | 50 A | 4 s | 3 mOhms | 26 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 1.5 A | 3 A | 50 A | 500 ms | 10 mOhms | 65 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 1.75 A | 3.5 A | 50 A | 500 ms | 5 mOhms | 30 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 3 A | 6 A | 50 A | 4 s | 2.5 mOhms | 20 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Polymeric | 6V | 3.8 A | 8 A | 50 A | 5 s | 1.5 mOhms | 14 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 4 A | 8 A | 50 A | 5 s | 1.5 mOhms | 14 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.024" (0.60mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 5 A | 10 A | 50 A | 2 s | 1 mOhms | 12 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 5.5 A | 11 A | 50 A | 2 s | 1 mOhms | 11 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.047" (1.20mm) | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Polymeric | 6V | 6 A | 12 A | 50 A | 2 s | 1 mOhms | 10 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.047" (1.20mm) | - |