Gas Discharge Tube Arresters (GDT)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - DC Spark Over (Nom) | Impulse Discharge Current (8/20µs) | Tolerance | Number of Poles | Fail Short | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,432 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,000 : ¥3.84321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 75 V | 1000A (1kA) | ±20% | 2 | No | Surface Mount | 2-SMD Cylinder Square End | |||
2,606 In Stock | Active | Digi-Reel® | Active | 150 V | 2500A (2.5kA) | ±20% | 2 | No | Surface Mount | 2-SMD Cylinder Square End | |||
0 In Stock Check Lead Time | Active | Digi-Reel® | Active | 350 V | 10000A (10kA) | ±20% | 3 | No | Surface Mount | 3-SMD Cylinder Square End | |||
0 In Stock Check Lead Time | 5,000 : ¥10.29383 Tray | Tray | Active | 75 V | 2500A (2.5kA) | ±20% | 2 | - | Surface Mount | 2-SMD Cylinder Square End | |||
0 In Stock Check Lead Time | 2,000 : ¥12.13485 Tray | Tray | Active | 90 V | 20000A (20kA) | ±20% | 2 | No | Surface Mount | 2-SMD Cylinder Square End | |||
0 In Stock Check Lead Time | 1,000 : ¥22.62250 Tray | Tray | Active | 600 V | 20000A (20kA) | ±20% | 3 | No | Through Hole | Axial Cylinder, 3 Lead (Radial Bend) |