Fuseholders

Results: 4
Current Rating (Amps)
110 A200 A300 A400 A
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
FBx
FB2-400
CHAS MNT FUSE HOLDER W/ 400A FUS
Riedon
13
In Stock
1 : ¥659.53000
Bulk
Bulk
Active
Chassis Mount
-
400 A
Class T Fuses
Bolt Down
Block
1
750V
Horizontal
Bolt Down
Brass
Tin
FBx
FB2-300
CHAS MNT FUSE HOLDER W/ 300A FUS
Riedon
0
In Stock
Check Lead Time
1 : ¥641.56000
Bulk
Bulk
Active
Chassis Mount
-
300 A
Class T Fuses
Bolt Down
Block
1
750V
Horizontal
Bolt Down
Brass
Tin
FBx
FB1-110
CHAS MNT FUSE HOLDER W/ 110A FUS
Riedon
0
In Stock
Active
Bulk
Active
Chassis Mount
-
110 A
Class T Fuses
Bolt Down
Block
1
750V
Horizontal
Bolt Down
Brass
Tin
FBx
FB1-200
CHAS MNT FUSE HOLDER W/ 200A FUS
Riedon
0
In Stock
Active
Bulk
Active
Chassis Mount
-
200 A
Class T Fuses
Bolt Down
Block
1
750V
Horizontal
Bolt Down
Brass
Tin
Showing
of 4

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.