Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Typ) | 510 V | |
Current - Surge | 12 kA | |
Energy | 420J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 22.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.09700 | ¥100.97 |
25 | ¥9.52480 | ¥238.12 |
200 | ¥8.11440 | ¥1,622.88 |
400 | ¥7.61928 | ¥3,047.71 |
600 | ¥6.70712 | ¥4,024.27 |