Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
539 In Stock | 1 : ¥3.93000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 1.5 A | 125 V | 125 V | Fast Blow | 2-SMD, Square End Block | 50A AC, 300A DC | 0.57 | CE, CSA, cULus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |||
0 In Stock | 1 : ¥4.11000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 10 A | 125 V | 86 V | Fast Blow | 2-SMD, Square End Block | 50A AC, 10kA DC | 46 | CE, cULus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |||
0 In Stock | 1 : ¥4.56000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | Board Mount (Cartridge Style Excluded) | 15 A | - | 86 V | Fast Blow | 2-SMD, Square End Block | 10kA | 121 | CE, cULus | -55°C ~ 125°C | - | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |