Fuseholders

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
FUSE HLDR CARTRIDGE 300V 12A PCB
BK/15087
FUSE HLDR CARTRIDGE 300V 12A PCB
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : ¥3,678.42620
Bulk
Bulk
ActivePanel Mount0.281" Dia x 1.866" L (7.14mm x 47.4mm)12 A70 TypeCartridgeHolder1300VVerticalPC PinCopper AlloyTin
15087C
15087-1K0797
FUSE HLDR CARTRIDGE 300V 12A PCB
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
25 : ¥4,256.05840
Bulk
Bulk
ActivePanel Mount0.281" Dia x 1.866" L (7.14mm x 47.4mm)12 A70 TypeCartridgeHolder1300VVerticalPC PinCopper AlloyTin
15087C
15087
FUSE HLDR CARTRIDGE 300V 12A PCB
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
10 : ¥4,361.31200
Bulk
Bulk
ActivePanel Mount0.281" Dia x 1.866" L (7.14mm x 47.4mm)12 A70 TypeCartridgeHolder1300VVerticalPC PinCopper AlloyTin
Showing
of 3

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.