ERZ-HF2M220F | ||
---|---|---|
DigiKey Part Number | 10-ERZ-HF2M220FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ERZ-HF2M220F | |
Description | VARISTOR 22V SMD TYPE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 21.6 V 5 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ERZ-HF2M220F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 21.6 V | |
Varistor Voltage (Max) | 23.2 V | |
Current - Surge | 5 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Thermally Protected | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥8.00535 | ¥6,404.28 |