Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,391 In Stock | 1 : ¥8.94000 Cut Tape (CT) 3,000 : ¥3.77730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 30 A | 36 V | Fast Blow | 2-SMD, Square End Block | 200A | 170 | cURus | -55°C ~ 150°C | - | 0.125" L x 0.064" W x 0.052" H (3.18mm x 1.63mm x 1.33mm) | |||
2,792 In Stock | 1 : ¥8.94000 Cut Tape (CT) 3,000 : ¥3.77730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 25 A | 36 V | Fast Blow | 2-SMD, Square End Block | 200A | 110 | cURus | -55°C ~ 150°C | - | 0.125" L x 0.064" W x 0.048" H (3.18mm x 1.63mm x 1.22mm) | |||
2,034 In Stock | 1 : ¥8.94000 Cut Tape (CT) 3,000 : ¥3.77730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 20 A | 36 V | Fast Blow | 2-SMD, Square End Block | 200A | 65 | cURus | -55°C ~ 150°C | - | 0.125" L x 0.064" W x 0.044" H (3.18mm x 1.63mm x 1.11mm) |