SPXV001.T | |
---|---|
DigiKey Part Number | 18-SPXV001.T-ND |
Manufacturer | |
Manufacturer Product Number | SPXV001.T |
Description | 1500VDC 1 AMP PHOTOVOLTAIC FUSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 1.5 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, gPV, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 3.333" L (10.30mm x 84.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.38000 | ¥284.38 |
5 | ¥270.79600 | ¥1,353.98 |
10 | ¥250.49100 | ¥2,504.91 |
50 | ¥216.63740 | ¥10,831.87 |
100 | ¥203.09750 | ¥20,309.75 |
250 | ¥189.55768 | ¥47,389.42 |
500 | ¥176.01786 | ¥88,008.93 |