V131HB34 | |
---|---|
DigiKey Part Number | F5354-ND |
Manufacturer | |
Manufacturer Product Number | V131HB34 |
Description | VARISTOR 205V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 40 kA | |
Energy | 270J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥61.23400 | ¥612.34 |
30 | ¥58.38500 | ¥1,751.55 |
120 | ¥50.69542 | ¥6,083.45 |
270 | ¥48.41689 | ¥13,072.56 |
510 | ¥44.14488 | ¥22,513.89 |
1,020 | ¥39.12165 | ¥39,904.08 |