0304.050HR | |
---|---|
DigiKey Part Number | F8232TR-ND - Tape & Reel (TR) F8232CT-ND - Cut Tape (CT) F8232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0304.050HR |
Description | FUSE BRD MNT 50MA 277VAC/DC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50mA 277 VAC 277 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 50mA | |
Voltage Rating - AC | 277 VAC | |
Voltage Rating - DC | 277 VDC | |
Response Time | - | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus, EX | |
Operating Temperature | -40°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 1.5kA | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.538" L x 0.237" W x 0.244" H (13.67mm x 6.03mm x 6.19mm) | |
Melting I²t | 1.9E-4 | |
DC Cold Resistance | 12 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.66000 | ¥199.66 |
5 | ¥190.14800 | ¥950.74 |
10 | ¥175.88400 | ¥1,758.84 |
50 | ¥152.11800 | ¥7,605.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥142.61070 | ¥14,261.07 |
300 | ¥133.10360 | ¥39,931.08 |
500 | ¥123.59626 | ¥61,798.13 |