PUSB3FR6Z

DigiKey Part Number
1727-2027-2-ND - Tape & Reel (TR)
1727-2027-1-ND - Cut Tape (CT)
1727-2027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3FR6Z
Description
TVS DIODE 3.3VWM 3VC 7XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
PUSB3FR6Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
7-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.00500¥30.05
25¥2.75200¥68.80
100¥2.04840¥204.84
250¥1.85640¥464.10
500¥1.53640¥768.20
1,000¥1.15226¥1,152.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.05624¥4,224.96
8,000¥0.99222¥7,937.76
12,000¥0.92820¥11,138.40
28,000¥0.85139¥23,838.92
100,000¥0.80018¥80,018.00
Manufacturers Standard Package