171-170-231-012 | ||
---|---|---|
DigiKey Part Number | 171-170-231-012-ND | |
Manufacturer | ||
Manufacturer Product Number | 171-170-231-012 | |
Description | CONN MICROTCA FMALE 170POS 0.030 | |
Customer Reference | ||
Detailed Description | 170 Position Female Connector MicroTCA™ Gold 0.030" (0.76mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 171-170-231-012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Card Type | MicroTCA™ | |
Gender | Female | |
Number of Positions/Bay/Row | 85 | |
Number of Positions | 170 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.030" (0.76mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |