ECE-A10Z2200 | ||
---|---|---|
DigiKey Part Number | P6614-ND | |
Manufacturer | ||
Manufacturer Product Number | ECE-A10Z2200 | |
Description | CAP ALUM 2200UF 20% 10V RADIAL | |
Customer Reference | ||
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |