Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 70 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.189" Dia (4.80mm) | 0.067" (1.71mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 70 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide and Corner Terminals | - | 0.189" Dia (4.80mm) | 0.066" (1.67mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 70 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide and Corner Terminals | - | 0.189" Dia (4.80mm) | 0.066" (1.67mm) | -25°C ~ 70°C |