Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,248 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | 47 µF | ±20% | 200 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 316 mA @ 120 Hz | 790 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
2,891 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 336 mA @ 120 Hz | 840 mA @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
8,576 In Stock | 1 : ¥15.60000 Bulk | Bulk | Active | 22 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 272 mA @ 120 Hz | 680 mA @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
3,591 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | 22 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 192 mA @ 120 Hz | 480 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
101 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | 68 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 400 mA @ 120 Hz | 1 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
106 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | 82 µF | ±20% | 250 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
499 In Stock | 1 : ¥21.75000 Bulk | Bulk | Active | 68 µF | ±20% | 350 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 400 mA @ 120 Hz | 1 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
2,852 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 100 mA @ 100 kHz | 1.2 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,873 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | 10Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | 45 mA @ 100 kHz | 1.3 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,806 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 100 mA @ 100 kHz | 1.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,714 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 31.5 mA @ 120 Hz | 105 mA @ 100 kHz | 1.4 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,709 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | 40 mA @ 100 kHz | 3 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,697 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 48 mA @ 120 Hz | 160 mA @ 100 kHz | 750 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,521 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | 40 mA @ 100 kHz | 2.1 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,966 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.27362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 142.5 mA @ 120 Hz | 285 mA @ 100 kHz | 800 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,944 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.27362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | 6.03Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 54 mA @ 120 Hz | 180 mA @ 100 kHz | 750 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,794 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.27362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 35 V | 1.59Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 192.5 mA @ 120 Hz | 385 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,400 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.27362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | 1.86Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 185 mA @ 120 Hz | 370 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,295 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.27362 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 16 V | 450mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 205 mA @ 120 Hz | 410 mA @ 100 kHz | 200 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,696 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.36483 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 404.4 mA @ 120 Hz | 674 mA @ 100 kHz | 200 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,631 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.41457 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 250 mA @ 120 Hz | 500 mA @ 100 kHz | 120 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,128 In Stock | 1 : ¥1.81000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 31.5 mA @ 120 Hz | 105 mA @ 100 kHz | 1.45 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,990 In Stock | 1 : ¥2.54000 Cut Tape (CT) 2,000 : ¥0.58040 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 560 mA @ 100 kHz | 400 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
111 In Stock | 1 : ¥32.84000 Bulk | Bulk | Obsolete | 82 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 600 mA @ 120 Hz | 1.5 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
893 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | 135 mA @ 100 kHz | 1.02 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |