Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 47 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 70 mA @ 120 Hz | 133 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 4.7 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 53.2 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 33 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 54 mA @ 120 Hz | 102.6 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 33 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 114 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 99 mA @ 120 Hz | 188.1 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 33 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 64 mA @ 120 Hz | 121.6 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 100 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 105 mA @ 120 Hz | 199.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 47 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 65 mA @ 120 Hz | 123.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.34492 Bag | Bag | Active | 33 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 69 mA @ 120 Hz | 131.1 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 10 µF | ±20% | 63 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 95 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 57 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 47 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 82 mA @ 120 Hz | 155.8 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 22 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 57 mA @ 120 Hz | 108.3 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 22 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 68 mA @ 120 Hz | 129.2 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 41 mA @ 120 Hz | 77.9 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 10 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 35 mA @ 120 Hz | 66.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 38 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 3.3 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 25 mA @ 120 Hz | 47.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 100 µF | ±20% | 6.3 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 95 mA @ 120 Hz | 180.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 4.7 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 26 mA @ 120 Hz | 49.4 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 3.3 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 29 mA @ 120 Hz | 55.1 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 22 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 49 mA @ 120 Hz | 93.1 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 33 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 142.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.35819 Bag | Bag | Active | 10 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 38 mA @ 120 Hz | 72.2 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 30,000 : ¥0.37146 Bag | Bag | Active | 22 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 54 mA @ 120 Hz | 102.6 mA @ 10 kHz | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |