GMT31X5R106K50NT2 | ||
---|---|---|
DigiKey Part Number | 4713-GMT31X5R106K50NT2TR-ND - Tape & Reel (TR) 4713-GMT31X5R106K50NT2CT-ND - Cut Tape (CT) 4713-GMT31X5R106K50NT2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GMT31X5R106K50NT2 | |
Description | CAP1206 X5R 10UF 10% 50V AEC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.85900 | ¥38.59 |
50 | ¥3.25040 | ¥162.52 |
100 | ¥2.64610 | ¥264.61 |
500 | ¥2.20528 | ¥1,102.64 |
1,000 | ¥1.85712 | ¥1,857.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.74109 | ¥3,482.18 |
4,000 | ¥1.62500 | ¥6,500.00 |
10,000 | ¥1.56697 | ¥15,669.70 |
14,000 | ¥1.54375 | ¥21,612.50 |
50,000 | ¥1.47991 | ¥73,995.50 |