Ceramic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10,000 : ¥0.34028 Tape & Reel (TR) | Tape & Reel (TR) | Active | 0.6 pF | ±0.05pF | 50V | C0G, NP0 | -55°C ~ 125°C | High Q, Low Loss | AEC-Q200 | RF, Microwave, High Frequency, Automotive | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.023" (0.58mm) | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥0.35131 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 pF | ±2% | 50V | C0G, NP0 | -55°C ~ 125°C | High Q, Low Loss | AEC-Q200 | RF, Microwave, High Frequency, Automotive | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.023" (0.58mm) | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥0.35131 Tape & Reel (TR) | Tape & Reel (TR) | Active | 16 pF | ±1% | 50V | C0G, NP0 | -55°C ~ 125°C | High Q, Low Loss | AEC-Q200 | RF, Microwave, High Frequency, Automotive | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.023" (0.58mm) | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥0.35131 Tape & Reel (TR) | Tape & Reel (TR) | Active | 18 pF | ±1% | 50V | C0G, NP0 | -55°C ~ 125°C | High Q, Low Loss | AEC-Q200 | RF, Microwave, High Frequency, Automotive | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.023" (0.58mm) | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥0.35131 Tape & Reel (TR) | Tape & Reel (TR) | Active | 18 pF | ±2% | 50V | C0G, NP0 | -55°C ~ 125°C | High Q, Low Loss | AEC-Q200 | RF, Microwave, High Frequency, Automotive | - | Surface Mount, MLCC | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.023" (0.58mm) | - | - |