Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
788 In Stock | 1 : ¥6.73000 Cut Tape (CT) 800 : ¥2.39620 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 450 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 150 mA @ 120 Hz | 225 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 100 : ¥15.49270 Bulk | Bulk | Active | 22 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 290 mA @ 120 Hz | 435 mA @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 200 : ¥19.02065 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 150 : ¥21.78160 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.35 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 150 : ¥23.49460 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.2 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 150 : ¥28.03327 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 10000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.5 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.831" (46.50mm) | - | Through Hole | Radial, Can |