Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,036 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥4.88651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 35 V | 50mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
4,105 In Stock | 1 : ¥17.49000 Cut Tape (CT) 1,000 : ¥7.90827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 20 V | 42mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.4 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,072 In Stock | 1 : ¥17.90000 Cut Tape (CT) 500 : ¥9.26984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 56 µF | ±20% | 35 V | 31mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,770 In Stock | 1 : ¥21.51000 Cut Tape (CT) 500 : ¥11.11710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 50 V | 29mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.3 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,892 In Stock | 1 : ¥23.89000 Cut Tape (CT) 500 : ¥12.34764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 50 V | 30mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,714 In Stock | 1 : ¥24.46000 Cut Tape (CT) 500 : ¥12.63340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 63 V | 31mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
5,334 In Stock | 1 : ¥25.20000 Cut Tape (CT) 500 : ¥13.03580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 25 V | 28mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
10,825 In Stock | 1 : ¥25.45000 Cut Tape (CT) 500 : ¥13.18160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 35 V | 29mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,887 In Stock | 1 : ¥27.01000 Cut Tape (CT) 400 : ¥15.69863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 220 µF | ±20% | 25 V | 22mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.8 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
14,524 In Stock | 1 : ¥27.26000 Cut Tape (CT) 500 : ¥14.00836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 63 V | 30mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.3 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,664 In Stock | 1 : ¥29.14000 Cut Tape (CT) 400 : ¥16.55390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 100 V | 45mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.7 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,500 In Stock | 1 : ¥30.54000 Cut Tape (CT) 500 : ¥15.71416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 15 µF | ±20% | 80 V | 39mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.9 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
12,424 In Stock | 1 : ¥32.76000 Cut Tape (CT) 400 : ¥21.58403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 15 µF | ±20% | 125 V | 48mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.504" (12.80mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,173 In Stock | 1 : ¥33.41000 Cut Tape (CT) 400 : ¥18.94790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 50 V | 27mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 3.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,247 In Stock | 1 : ¥34.32000 Cut Tape (CT) 400 : ¥19.46695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 180 µF | ±20% | 35 V | 22mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 4.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,081 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥3.98736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 33 µF | ±20% | 25 V | 60mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,798 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,000 : ¥4.35670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 8.2 µF | ±20% | 63 V | 56mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
3,026 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥4.60298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 25 V | 49mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.3 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.236" (6.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
10,929 In Stock | 1 : ¥14.45000 Cut Tape (CT) 1,000 : ¥5.95260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 10 µF | ±20% | 63 V | 75mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,379 In Stock | 1 : ¥15.11000 Cut Tape (CT) 1,000 : ¥6.21144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 16 V | 36mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.5 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.276" (7.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,800 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥8.72784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 20 V | 28mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.394" (10.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
781 In Stock | 1 : ¥20.28000 Cut Tape (CT) 400 : ¥10.73330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 150 µF | ±20% | 25 V | 28mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
1,015 In Stock | 1 : ¥21.43000 Cut Tape (CT) 500 : ¥10.08634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 22 µF | ±20% | 63 V | 56mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,549 In Stock | 1 : ¥22.25000 Cut Tape (CT) 500 : ¥10.48826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 68 µF | ±20% | 35 V | 37mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
402 In Stock | 1 : ¥25.04000 Cut Tape (CT) 500 : ¥11.78452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 47 µF | ±20% | 50 V | 37mOhm | 3000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | 2.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.315" (8.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |