Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
257 In Stock | 1 : ¥9.44000 Cut Tape (CT) 250 : ¥4.97488 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 500 V | 10.5Ohm @ 120Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 350 mA @ 120 Hz | - | 4.95 Ohms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
115 In Stock | 1 : ¥13.71000 Bulk | Bulk | Active | 33 µF | ±20% | 500 V | 9.1Ohm @ 120Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 320 mA @ 120 Hz | - | 3.3 Ohms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
160 In Stock | 1 : ¥14.53000 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 820 mA @ 120 Hz | 1.23 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
122 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | 68 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 580 mA @ 120 Hz | 870 mA @ 100 kHz | 2.39 Ohms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
197 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 730 mA @ 120 Hz | 1.095 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
133 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | 120 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.2 A @ 100 kHz | 1.51 Ohms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
200 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 27 µF | ±20% | 315 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 730 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
97 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | 47 µF | ±20% | 500 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | - | 1.2 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
62 In Stock | 1 : ¥16.91000 Bulk | Bulk | Active | 100 µF | ±20% | 400 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.2 A @ 100 kHz | 650 mOhms | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
86 In Stock | 1 : ¥18.88000 Bulk | Bulk | Active | 150 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 970 mA @ 120 Hz | 1.455 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 200 : ¥5.82825 Bulk | Bulk | Active | 33 µF | ±20% | 250 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 245 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 315 : ¥8.05924 Bulk | Bulk | Active | 33 µF | ±20% | 400 V | - | 8000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 310 mA @ 120 Hz | 465 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 150 : ¥14.68487 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 635 mA @ 120 Hz | 952.5 mA @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 150 : ¥15.95293 Bulk | Bulk | Active | 120 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 950 mA @ 120 Hz | 1.425 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.831" (46.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 200 : ¥16.16995 Bulk | Bulk | Active | 100 µF | ±20% | 450 V | 1.7Ohm @ 120Hz | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 150 : ¥22.42687 Bulk | Bulk | Active | 680 µF | ±20% | 160 V | - | 5000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.52 A @ 120 Hz | 2.28 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.028" (51.50mm) | - | Through Hole | Radial, Can |