Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,962 In Stock | 1 : ¥2.96000 Cut Tape (CT) 500 : ¥0.95728 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 220 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
3,857 In Stock | 1 : ¥3.28000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 190 mA @ 120 Hz | 228 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
63,013 In Stock | 1 : ¥4.43000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
16,787 In Stock | 1 : ¥1.81000 Bulk | Bulk | Obsolete | 10 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 18 mA @ 120 Hz | 27 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.256" (6.50mm) | - | Through Hole | Radial, Can | |||
4,689 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.44424 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 10 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.098" (2.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
12,759 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.49654 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | 10 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
2,796 In Stock | 1 : ¥2.22000 Bulk | Bulk | Obsolete | 2.2 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 11 mA @ 120 Hz | 16.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.256" (6.50mm) | - | Through Hole | Radial, Can | |||
363 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 330 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 450 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
490 In Stock | 1 : ¥2.63000 Bulk | Bulk | Obsolete | 100 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 112 mA @ 120 Hz | 134.4 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
348 In Stock | 1 : ¥3.12000 Bulk | Bulk | Obsolete | 470 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 190 mA @ 120 Hz | 228 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
776 In Stock | 1 : ¥4.02000 Bulk | Bulk | Obsolete | 150 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 140 mA @ 120 Hz | 168 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 1 : ¥4.35000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 460 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 5,000 : ¥0.34537 Bulk | Bulk | Obsolete | 10 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 42 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 5,000 : ¥0.36230 Bulk | Bulk | Obsolete | 1 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8 mA @ 120 Hz | 12 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.256" (6.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 5,000 : ¥0.38657 Tape & Box (TB) | Tape & Box (TB) | Obsolete | 1 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8 mA @ 120 Hz | - | 0.197" (5.00mm) | 0.157" Dia (4.00mm) | 0.256" (6.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 5,000 : ¥0.42154 Bulk | Bulk | Obsolete | 4.7 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | 0.059" (1.50mm) | 0.157" Dia (4.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 5,000 : ¥0.44018 Bulk | Bulk | Obsolete | 10 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 45 mA @ 10 kHz | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 3,000 : ¥0.45765 Bulk | Bulk | Obsolete | 47 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 65 mA @ 120 Hz | 97.5 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.256" (6.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 3,000 : ¥0.52885 Bulk | Bulk | Obsolete | 100 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 95 mA @ 120 Hz | 114 mA @ 10 kHz | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥0.74033 Bulk | Bulk | Obsolete | 100 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 125 mA @ 120 Hz | 150 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.335" (8.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥1.00501 Bulk | Bulk | Not For New Designs | 560 µF | ±20% | 6.3 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 230 mA @ 120 Hz | 345 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥1.04693 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 210 mA @ 120 Hz | 252 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥1.04693 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 470 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 210 mA @ 120 Hz | 252 mA @ 10 kHz | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥1.04693 Tape & Box (TB) | Tape & Box (TB) | Not For New Designs | 470 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 210 mA @ 120 Hz | 252 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock | 2,000 : ¥1.06055 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 234 mA @ 10 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can |