T520D477M006ATE015 | ||
---|---|---|
DigiKey Part Number | 399-11711-2-ND - Tape & Reel (TR) 399-11711-1-ND - Cut Tape (CT) 399-11711-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T520D477M006ATE015 | |
Description | CAP TANT POLY 470UF 6.3V 2917 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T520D477M006ATE015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥18.39700 | ¥183.97 |
50 | ¥16.90300 | ¥845.15 |
100 | ¥14.01500 | ¥1,401.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.26848 | ¥5,634.24 |
1,000 | ¥9.85984 | ¥9,859.84 |
2,500 | ¥9.50770 | ¥23,769.25 |
5,000 | ¥9.15557 | ¥45,777.85 |