35SVPT82M | |
---|---|
DigiKey Part Number | 10-35SVPT82MTR-ND - Tape & Reel (TR) 10-35SVPT82MCT-ND - Cut Tape (CT) 10-35SVPT82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPT82M |
Description | CAP ALUM POLY 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPT82M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥15.72200 | ¥157.22 |
50 | ¥14.43960 | ¥721.98 |
100 | ¥11.97330 | ¥1,197.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.82985 | ¥4,331.94 |
800 | ¥9.02481 | ¥7,219.85 |
1,200 | ¥8.42319 | ¥10,107.83 |
2,000 | ¥8.12236 | ¥16,244.72 |
4,000 | ¥7.82153 | ¥31,286.12 |
10,000 | ¥7.67112 | ¥76,711.20 |