T55V227M010C0018

DigiKey Part Number
718-2196-2-ND - Tape & Reel (TR)
718-2196-1-ND - Cut Tape (CT)
718-2196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55V227M010C0018
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55V227M010C0018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.11000¥15.11
10¥11.33700¥113.37
50¥10.34540¥517.27
100¥8.47530¥847.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥6.36676¥5,093.41
1,600¥5.96881¥9,550.10
2,400¥5.57090¥13,370.16
4,000¥5.37195¥21,487.80
8,000¥5.17299¥41,383.92
Manufacturers Standard Package