Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥10.83000 Bag | Bag | Active | Flat Cable | 4 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.189" (4.81mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | - | - | |||
700 In Stock | 10 : ¥14.64200 Bag | Bag | Active | Flat Cable | 6 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.289" (7.35mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | - | - | |||
110 In Stock | 10 : ¥14.64200 Bag | Bag | Active | Flat Cable | 8 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.389" (9.89mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | - | - | |||
221 In Stock | 10 : ¥16.99900 Bag | Bag | Active | Flat Cable | 9 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
111 In Stock | 10 : ¥16.92800 Bag | Bag | Active | Flat Cable | 10 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.489" (12.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | - | - | |||
157 In Stock | 10 : ¥19.12800 Bag | Bag | Active | Flat Cable | 12 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.589" (14.97mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | - | - | |||
221 In Stock | 10 : ¥24.79900 Bag | Bag | Active | Flat Cable | 14 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.689" (17.51mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | - | - | |||
207 In Stock | 10 : ¥33.85500 Bag | Bag | Active | Flat Cable | 20 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.989" (25.13mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | - | - | |||
108 In Stock | 10 : ¥62.65600 Bag | Bag | Active | Flat Cable | 40 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
30 In Stock | 1 : ¥569.25000 Spool | Spool | Active | Flat Cable | 4 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.200" (5.08mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
299 In Stock | 10 : ¥74.48200 Bag | Bag | Active | Flat Cable | 26 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 1.024" (26.01mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
66 In Stock | 10 : ¥30.47000 Bag | Bag | Active | Flat Cable | 16 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.789" (20.05mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | - | - | |||
98 In Stock | 10 : ¥39.16000 Bag | Bag | Active | Flat Cable | 26 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
63 In Stock | 10 : ¥65.76400 Bag | Bag | Active | Flat Cable | 14 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
38 In Stock | 10 : ¥115.36200 Bag | Bag | Active | Flat Cable | 40 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 1.575" (40.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
12 In Stock | 1 : ¥1,001.88000 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
57 In Stock | 10 : ¥39.16000 Bag | Bag | Active | Flat Cable | 24 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 1.200" (30.48mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
59 In Stock | 10 : ¥62.65600 Bag | Bag | Active | Flat Cable | 34 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
44 In Stock | 10 : ¥62.65600 Bag | Bag | Active | Flat Cable | 50 | 0.050" (1.27mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
59 In Stock | 10 : ¥65.76400 Bag | Bag | Active | Flat Cable | 16 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.630" (16.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
90 In Stock | 10 : ¥93.01700 Bag | Bag | Active | Flat Cable | 34 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 1.339" (34.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
6 In Stock | 10 : ¥142.70000 Bag | Bag | Active | Flat Cable | 50 | 0.039" (1.00mm) | 3.28' (1000.00mm) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 1.969" (50.01mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
2 In Stock | 1 : ¥614.82000 Spool | Spool | Active | Flat Cable | 6 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.300" (7.62mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
3 In Stock | 1 : ¥628.02000 Spool | Spool | Active | Flat Cable | 14 | 0.039" (1.00mm) | 100.0' (30.48m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - | |||
2 In Stock | 1 : ¥660.38000 Spool | Spool | Active | Flat Cable | 8 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | - | Unshielded | Gray | 0.035" (0.89mm) | 0.400" (10.16mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -25°C ~ 105°C | UL Style 2651 | - |