Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5 : ¥416.62800 Bag | - | Bag | Obsolete | Round - Coiled | 7 | 14 AWG, 17 AWG | - | - | Thermoplastic Elastomer (TPE) | 0.413" (10.49mm) | - | 11.48' (3.50m) | Black | - | - | 24 V | - | - | - | ||
0 In Stock | 1 : ¥537.06000 Bag | - | Bag | Obsolete | Round - Coiled | 7 | 14 AWG, 17 AWG | - | - | Thermoplastic Elastomer (TPE) | 0.413" (10.49mm) | - | 14.76' (4.50m) | Black | - | - | 24 V | - | - | - | ||
0 In Stock | 1 : ¥1,283.21000 Bag | - | Bag | Obsolete | Round - Coiled | 15 | 14 AWG, 16 AWG | - | - | Thermoplastic Elastomer (TPE) | 0.531" (13.49mm) | - | 14.76' (4.50m) | Black | - | - | 24 V | - | - | - |