7133 YG005 | |
---|---|
DigiKey Part Number | 7133YG005-ND |
Manufacturer | |
Manufacturer Product Number | 7133 YG005 |
Description | HOOK-UP STRND 18AWG YLW/GRN 100' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Yellow, Green Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,627.46000 | ¥1,627.46 |
3 | ¥1,507.79667 | ¥4,523.39 |
5 | ¥1,428.01800 | ¥7,140.09 |
10 | ¥1,348.24000 | ¥13,482.40 |
25 | ¥1,252.50920 | ¥31,312.73 |
50 | ¥1,188.68420 | ¥59,434.21 |
100 | ¥1,037.11070 | ¥103,711.07 |