Cable Supports and Fasteners

Results: 5
Opening Size
0.030" ~ 0.049" (0.76mm ~ 1.24mm)0.059" ~ 0.079" (1.50mm ~ 2.00mm)0.197" ~ 0.299" (5.00mm ~ 7.60mm)-
Mounting Type
-Edge Mount, Clip On
Color
MetalMetallic
Length
0.670" (17.02mm)0.730" (18.54mm)0.950" (24.13mm)
Width
0.375" (9.53mm)0.460" (11.68mm)0.500" (12.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
151-01699
151-02436
MSC2LP LOW PROFILE METAL SOLAR
HellermannTyton
0
In Stock
Check Lead Time
5,000 : ¥3.87764
Bulk
Bulk
Active
Clip, C-Type
Split
0.059" ~ 0.079" (1.50mm ~ 2.00mm)
Edge Mount, Clip On
Stainless Steel (SS)
Metallic
0.670" (17.02mm)
0.375" (9.53mm)
-
-
-
-
-
-
0
In Stock
Check Lead Time
5,000 : ¥4.78318
Bulk
Bulk
Active
Clip, C-Type
Split
0.030" ~ 0.049" (0.76mm ~ 1.24mm)
Edge Mount, Clip On
Stainless Steel (SS)
Metallic
0.730" (18.54mm)
0.460" (11.68mm)
-
-
-
-
-
-
151-02569
151-02569
LOW PROFILE 90 METAL EDGE CLIP,
HellermannTyton
0
In Stock
Check Lead Time
250,000 : ¥5.09476
Bulk
Bulk
Active
Clip, C-Type
Split
-
-
Stainless Steel (SS)
Metal
0.730" (18.54mm)
0.460" (11.68mm)
-
-
-
-
-
-
151-00982
151-02320
MSC2 METAL SOLAR CLIP
HellermannTyton
0
In Stock
Check Lead Time
5,000 : ¥5.64665
Bulk
Bulk
Active
Clip, C-Type
Split
0.197" ~ 0.299" (5.00mm ~ 7.60mm)
Edge Mount, Clip On
Stainless Steel (SS)
Metallic
0.950" (24.13mm)
0.500" (12.70mm)
-
-
-
-
-
-
0
In Stock
Check Lead Time
5,000 : ¥5.82296
Bulk
Bulk
Active
Clip, C-Type
Split
0.059" ~ 0.079" (1.50mm ~ 2.00mm)
Edge Mount, Clip On
Stainless Steel (SS)
Metallic
0.730" (18.54mm)
0.460" (11.68mm)
-
-
-
-
-
-
Showing
of 5

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.