Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Locking | 7.75" | 2.44" (61.90mm) | 0.311" (7.90mm) | 0.656' (200.00mm, 7.87") | Free Hanging (In-Line) | 350 lbs (158.76 kg) | - | Stainless Steel 304, Epoxy Coated | Silver | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Locking | 11.5" | 3.57" (90.60mm) | 0.311" (7.90mm) | 0.951' (290.00mm, 11.42") | Free Hanging (In-Line) | 350 lbs (158.76 kg) | - | Stainless Steel 316, Epoxy Coated | Silver | - | - | - |