Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Locking | 12" | 3.10" (78.70mm) | 0.300" (7.62mm) | 1.000' (304.80mm) | Screw Mount, Mounting Hole | 120 lbs (54.43 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Standard, Locking | 12" | 3.26" (82.80mm) | 0.189" (4.80mm) | 1.000' (304.80mm) | Screw Mount, Mounting Hole | 50 lbs (22.68 kg) | UV Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |