Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥13.47620 Box | Box | Active | Clamp, Conduit | - | - | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | 0.669" (17.00mm) | 0.591" (15.00mm) | 0.846" (21.50mm) | - | - | UL94 V-0 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥14.18000 Box | Box | Active | Clamp, Conduit | - | - | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | 0.808" (20.52mm) | 0.591" (15.00mm) | 0.965" (24.50mm) | - | - | UL94 V-0 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥15.23400 Box | Box | Active | Clamp, Conduit | - | - | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | 0.945" (24.00mm) | 0.591" (15.00mm) | 1.063" (27.00mm) | - | - | UL94 V-0 | - | - | |||
0 In Stock Check Lead Time | 100 : ¥20.20070 Box | Box | Active | Clamp, Conduit | - | - | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | 1.181" (30.00mm) | 0.591" (15.00mm) | 1.299" (33.00mm) | - | - | UL94 V-0 | - | - | |||
0 In Stock Check Lead Time | 50 : ¥25.66380 Box | Box | Active | Clamp, Conduit | - | - | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | 2.185" (55.50mm) | 0.591" (15.00mm) | 2.205" (56.00mm) | - | - | UL94 V-0 | - | - | |||
0 In Stock Check Lead Time | 50 : ¥28.12540 Box | Box | Active | Clamp, Conduit | - | - | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | 2.657" (67.50mm) | 0.591" (15.00mm) | 2.678" (68.00mm) | - | - | UL94 V-0 | - | - |